Part Details for HCM0503V2-R47-R by Eaton Bussmann
Results Overview of HCM0503V2-R47-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCM0503V2-R47-R Information
HCM0503V2-R47-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCM0503V2-R47-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AM3773
|
Newark | Ind Mp 0.47Uh 12A Molded, |Eaton Bussmann HCM0503V2-R47-R RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2476 / $0.3209 | Buy Now |
|
|
Onlinecomponents.com | IND MP 0.47uH 12A molded RoHS: Compliant |
11736 Partner Stock |
|
$0.2388 / $0.3430 | Buy Now |
|
|
Master Electronics | IND MP 0.47uH 12A molded RoHS: Compliant |
11736 Partner Stock |
|
$0.2388 / $0.3430 | Buy Now |