Part Details for HCM1A0503-R35-R by Eaton
Results Overview of HCM1A0503-R35-R by Eaton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCM1A0503-R35-R Information
HCM1A0503-R35-R by Eaton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCM1A0503-R35-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92911459
|
Verical | Inductor Power Shielded Wirewound 0.35uH/0.224uH 20% 100KHz Powdered Iron 11.8A 0.0043Ohm DCR T/R Automotive AEC-Q200 COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$1.1000 | Buy Now |
|
DISTI #
25815676
|
Verical | Inductor Power Shielded Wirewound 0.35uH/0.224uH 20% 100KHz Powdered Iron 11.8A 0.0043Ohm DCR T/R Automotive AEC-Q200 COO: China RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1718 | Americas - 694 |
|
$1.1127 / $1.2073 | Buy Now |
|
DISTI #
92911459
|
Verical | Inductor Power Shielded Wirewound 0.35uH/0.224uH 20% 100KHz Powdered Iron 11.8A 0.0043Ohm DCR T/R Automotive AEC-Q200 COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$1.1000 | Buy Now |
|
DISTI #
25815676
|
Verical | Inductor Power Shielded Wirewound 0.35uH/0.224uH 20% 100KHz Powdered Iron 11.8A 0.0043Ohm DCR T/R Automotive AEC-Q200 COO: China RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1718 | Americas - 694 |
|
$1.1127 / $1.2073 | Buy Now |