Part Details for HCM1A0503-R75-R by Eaton Bussmann
Results Overview of HCM1A0503-R75-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCM1A0503-R75-R Information
HCM1A0503-R75-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCM1A0503-R75-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-HCM1A0503-R75-RCT-ND
|
DigiKey | FIXED IND 750NH 7.8A 9.4 MOHM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1479 In Stock |
|
$0.9587 / $1.7900 | Buy Now |
|
|
Onlinecomponents.com | IND molded Power 0.75uH 11.0A 2 PADS SMT | Eaton Electronics HCM1A0503-R75-R COO: China RoHS: Compliant |
8000 Partner Stock |
|
$0.9710 / $2.0400 | Buy Now |
|
DISTI #
000000000005578719
|
Sager | Power Inductors - SMD .75uH 11A AEC-Q200 Min Qty: 2000 | 0 |
|
$1.2200 | Buy Now |
|
|
Master Electronics | IND molded Power 0.75uH 11.0A 2 PADS SMT | Eaton Electronics HCM1A0503-R75-R COO: China RoHS: Compliant |
8000 Partner Stock |
|
$0.9710 / $2.0400 | Buy Now |