Part Details for HCMA0503-R75-R by Eaton Bussmann
Results Overview of HCMA0503-R75-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCMA0503-R75-R Information
HCMA0503-R75-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCMA0503-R75-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43Y4367
|
Newark | Ind Hc 0.75Uh 9.70A Molded 2Pads Smt/ T&r |Eaton Bussmann HCMA0503-R75-R RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.2500 / $1.3800 | Buy Now |
|
DISTI #
283-4530-1-ND
|
DigiKey | FIXED IND 750NH 11.3A 9.35 MOHM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1595 In Stock |
|
$0.4000 / $0.8100 | Buy Now |
|
DISTI #
000000000005358607
|
Sager | Power Inductors - SMD .75uH 11.3A IND High Current Min Qty: 2000 | 0 |
|
$1.2000 | Buy Now |
|
|
Master Electronics | Ind Hc 0.75Uh 9.70A Molded 2Pads Smt/T&r |Eaton Bussmann HCMA0503-R75-R COO: China RoHS: Compliant |
2000 Partner Stock |
|
$0.9370 / $1.9680 | Buy Now |