-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Performance Green, 4.87mm, GLASS CERAMIC, DIP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1668
|
Newark | Led Alphanum Display, 4Digit, Dot Matrix Rohs Compliant: Yes |Broadcom HCMS-2353 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$99.2300 / $108.7500 | Buy Now |
DISTI #
516-2376-ND
|
DigiKey | LED DISPLAY 5X7 4CHAR 5MM GREEN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
89 In Stock |
|
$95.4071 / $104.5700 | Buy Now |
DISTI #
HCMS-2353
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Hi-Perf. Green 12-Pin CDIP Tube - Trays (Alt: HCMS-2353) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$87.8424 / $103.3440 | Buy Now |
DISTI #
630-HCMS-2353
|
Mouser Electronics | LED Displays & Accessories Green 574nm 1x4 Alphanumeric RoHS: Compliant | 37 |
|
$97.3200 / $104.5800 | Buy Now |
DISTI #
HCMS-2353
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Hi-Perf. Green 12-Pin CDIP Tube - Trays (Alt: HCMS-2353) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$87.8424 / $103.3440 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1 |
|
$147.8016 / $152.3728 | Buy Now |
DISTI #
HCMS-2353
|
EBV Elektronik | Displays Dot Matrix Panel 4DIGIT 140LED Hi-Perf. Green 12-Pin CDIP Tube (Alt: HCMS-2353) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3794075
|
element14 Asia-Pacific | LED ALPHANUM DISPLAY, 4DIGIT, DOT MATRIX RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$100.6253 / $112.5477 | Buy Now |
DISTI #
3794075
|
Farnell | LED ALPHANUM DISPLAY, 4DIGIT, DOT MATRIX RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$100.6929 / $107.4882 | Buy Now |
|
Neutron USA | LED Displays &, Accessories Green 574nm 1x4 Alphanumeric | 50 |
|
$283.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCMS-2353
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2353
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Performance Green, 4.87mm, GLASS CERAMIC, DIP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | GLASS CERAMIC, DIP-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | WITH SHIFT REGISTER/DRIVER | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 4.87 mm | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 568 nm |
This table gives cross-reference parts and alternative options found for HCMS-2353. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2353, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2353 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Performance Green, 4.87mm | Agilent Technologies Inc | HCMS-2353 vs HCMS-2353 |