Part Details for HCMS-2353 by Agilent Technologies Inc
Overview of HCMS-2353 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HCMS-2353
HCMS-2353 CAD Models
HCMS-2353 Part Data Attributes:
|
HCMS-2353
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-2353
Agilent Technologies Inc
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Performance Green, 4.87mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | WITH SHIFT REGISTER/DRIVER | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 4.87 mm | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 568 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCMS-2353
This table gives cross-reference parts and alternative options found for HCMS-2353. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2353, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2353 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Performance Green, 5mm, GLASS CERAMIC, DIP-12 | Hewlett Packard Co | HCMS-2353 vs HCMS-2353 |
HCMS-2353 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Performance Green, 4.87mm, GLASS CERAMIC, DIP-12 | Broadcom Limited | HCMS-2353 vs HCMS-2353 |
HCMS-2353 | 5X7 DOT MATRIX DISPLAY, HIGH PERFORMANCE GREEN, 4.87mm, GLASS CERAMIC, DIP-12 | Avago Technologies | HCMS-2353 vs HCMS-2353 |