Datasheets
HCMS-2724 by:

Smart/Normal 5 X 7 Dot Matrix LED Display, Orange, 3.8mm

Part Details for HCMS-2724 by Broadcom Limited

Overview of HCMS-2724 by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Part Details for HCMS-2724

HCMS-2724 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCMS-2724 Part Data Attributes

HCMS-2724 Broadcom Limited
Buy Now Datasheet
Compare Parts:
HCMS-2724 Broadcom Limited Smart/Normal 5 X 7 Dot Matrix LED Display, Orange, 3.8mm
Part Life Cycle Code Obsolete
Ihs Manufacturer BROADCOM LTD
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color ORANGE
Configuration COMPLEX
Display Height 3.8 mm
Number of Functions 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY

Alternate Parts for HCMS-2724

This table gives cross-reference parts and alternative options found for HCMS-2724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCMS-2724 Smart/Normal 5 X 7 Dot Matrix LED Display, 16-Character, Orange, 3.8mm Hewlett Packard Co HCMS-2724 vs HCMS-2724
Part Number Description Manufacturer Compare
HCMS-2924 Smart/Normal 5 X 7 Dot Matrix LED Display, 16-Character, Orange, 3.71mm Agilent Technologies Inc HCMS-2724 vs HCMS-2924
HCMS-2924 Smart/Normal 5 X 7 Dot Matrix LED Display, 16-Character, Orange, 3.81mm Hewlett Packard Co HCMS-2724 vs HCMS-2924
HCMS-2924 Smart/Normal 5 X 7 Dot Matrix LED Display, 16-Character, Orange, 3.71mm Broadcom Limited HCMS-2724 vs HCMS-2924
HCMS-2724 Smart/Normal 5 X 7 Dot Matrix LED Display, 16-Character, Orange, 3.8mm Hewlett Packard Co HCMS-2724 vs HCMS-2724

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCMS-2724 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCMS-2724 by Broadcom Limited

  • Please alert me when HCMS-2724 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCMS-2724 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCMS-2724 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCMS-2724 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCMS-2724.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCMS-2724 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: