Part Details for HCMS-2911 by Broadcom Limited
Results Overview of HCMS-2911 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCMS-2911 Information
HCMS-2911 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10114829-11103LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Vertical, Through Hole, 3 Positions | |
| 10114829-11108LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Vertical, Through Hole, 8 Positions | |
| 10114829-11109LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Vertical, Through Hole, 9 Positions |
Price & Stock for HCMS-2911
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-HCMS-2911-ND
|
DigiKey | LED DISPLAY 5X7 8CHAR 3.8MM YLW Min Qty: 1 Lead time: 31 Weeks Container: Tube |
97 In Stock |
|
$30.9580 / $43.1600 | Buy Now |
|
DISTI #
HCMS-2911
|
Avnet Americas | - Rail/Tube (Alt: HCMS-2911) COO: Malaysia RoHS: Compliant Min Qty: 140 Package Multiple: 10 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$27.5577 / $28.1259 | Buy Now |
|
DISTI #
630-HCMS-2911
|
Mouser Electronics | LED Displays & Accessories Yelow 585nm 1x8 Alphanumeric RoHS: Compliant | 431 |
|
$28.4100 / $39.9100 | Buy Now |
|
DISTI #
HCMS-2911
|
EBV Elektronik | (Alt: HCMS-2911) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HCMS-2911 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCMS-2911
HCMS-2911 Part Data Attributes
|
|
HCMS-2911
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2911
Broadcom Limited
8-Character, Yellow, 3.71mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 28 Weeks | |
| Additional Feature | Ttl Compatible | |
| Color | Yellow | |
| Color@Wavelength | Yellow | |
| Configuration | Complex | |
| Display Height | 3.71 Mm | |
| Forward Voltage-Max | 5.5 V | |
| JESD-609 Code | e2 | |
| Number of Characters | 8 | |
| Number of Functions | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | 5 X 7 Dot Matrix Led Display | |
| Peak Wavelength | 583 Nm | |
| Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for HCMS-2911
This table gives cross-reference parts and alternative options found for HCMS-2911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCMS-2911 | Avago Technologies | Check for Price | 8-Character, Yellow, 3.71mm | HCMS-2911 vs HCMS-2911 |
HCMS-2911 Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for PCB layout and thermal management. It's recommended to follow the guidelines for optimal performance and thermal dissipation.
-
Broadcom provides a simulation model and application notes to help optimize the performance of HCMS-2911. Additionally, consulting with Broadcom's technical support team can provide customized guidance.
-
Broadcom provides reliability data and MTBF specifications in the datasheet and reliability report. However, for specific application requirements, it's recommended to consult with Broadcom's technical support team.
-
HCMS-2911 is not designed for radiation-intensive environments. For such applications, Broadcom offers radiation-hardened products. Consult with Broadcom's technical support team to determine the best solution.
-
HCMS-2911 has built-in ESD protection and latch-up prevention measures. However, it's recommended to follow proper handling and assembly procedures to prevent damage.