Part Details for HCMS-3907 by Broadcom Limited
Results Overview of HCMS-3907 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCMS-3907 Information
HCMS-3907 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51939-079LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 24S 2P Right Angle Header, Solder To Board | |
| 51939-077LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P Right Angle Header, Solder To Board | |
| 51939-074LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 24S 8P Right Angle Header, Solder To Board |
Price & Stock for HCMS-3907
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-2965-ND
|
DigiKey | LED DISPLAY 5X7 4CHAR 3.8MM GRN Min Qty: 1 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.1969 / $36.9800 | Buy Now |
|
DISTI #
HCMS-3907
|
Avnet Americas | - Rail/Tube (Alt: HCMS-3907) COO: Philippines (the) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$25.4110 / $25.9349 | Buy Now |
|
DISTI #
630-HCMS-3907
|
Mouser Electronics | LED Displays & Accessories Green 572nm 1x4 Alphanumeric RoHS: Compliant | 0 |
|
$27.1600 / $39.7100 | Order Now |
|
DISTI #
HCMS-3907
|
TME | Display: LED, alphanumeric, 3.71mm, 0.15", No.char: 4, green Min Qty: 1 | 0 |
|
$36.5600 / $41.9700 | RFQ |
|
DISTI #
HCMS-3907
|
EBV Elektronik | (Alt: HCMS-3907) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HCMS-3907 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCMS-3907
HCMS-3907 Part Data Attributes
|
|
HCMS-3907
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-3907
Broadcom Limited
4-Character, Green, 3.71mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 28 Weeks | |
| Additional Feature | Ttl Compatible | |
| Color | Green | |
| Color@Wavelength | Green-Yellow | |
| Configuration | Complex | |
| Display Height | 3.71 Mm | |
| Forward Voltage-Max | 3.3 V | |
| JESD-609 Code | e2 | |
| Number of Characters | 4 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | 5 X 7 Dot Matrix Led Display | |
| Peak Wavelength | 574 Nm | |
| Terminal Finish | Tin/Copper (Sn/Cu) |
HCMS-3907 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Use a heat sink with a thermal resistance of less than 10°C/W and ensure good airflow around the device. Also, reduce the power consumption by optimizing the system design and using power-saving modes.
-
The maximum allowable voltage on the input pins is 3.6V. Exceeding this voltage may damage the device. Use voltage limiting resistors or clamping diodes to protect the inputs.
-
Use a logic analyzer or oscilloscope to capture the I2C signals. Check for correct clock frequency, data transmission, and slave address recognition. Verify that the I2C bus is not overloaded and that there are no bus conflicts.
-
Yes, HCMS-3907 is suitable for battery-powered devices due to its low power consumption. However, ensure that the device is properly powered down during sleep modes to minimize power drain.