-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0965
|
Newark | Optocoupler, Digital, 5Kv, Smdip-8, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:5Mbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Broadcom HCNW2201-300E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1556 |
|
$2.2700 / $4.7800 | Buy Now |
DISTI #
516-3492-ND
|
DigiKey | OPTOISO 5KV PUSH PULL 8DIP GW Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1730 In Stock |
|
$1.9354 / $4.6000 | Buy Now |
DISTI #
HCNW2201-300E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW2201-300E) RoHS: Compliant Min Qty: 1932 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7816 / $2.0960 | Buy Now |
DISTI #
630-HCNW2201-300E
|
Mouser Electronics | High Speed Optocouplers 5MBd 1Ch 1.6mA RoHS: Compliant | 0 |
|
$1.9500 / $4.6000 | Order Now |
DISTI #
HCNW2201-300E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW2201-300E) RoHS: Compliant Min Qty: 1932 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7816 / $2.0960 | Buy Now |
DISTI #
HCNW2201-300E
|
TME | Optocoupler, SMD, Ch: 1, OUT: gate, 5kV, 5Mbps, Gull wing 8, 1kV/μs Min Qty: 1 | 0 |
|
$3.8400 / $6.7500 | RFQ |
|
Chip1Cloud | OPTOISO 5KV PUSH PULL 8DIP GW | 11800 |
|
RFQ | |
DISTI #
HCNW2201-300E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W SMD Tube (Alt: HCNW2201-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1085032
|
element14 Asia-Pacific | OPTOCOUPLER, SMD, SCHIMITT TRIGGER RoHS: Compliant Min Qty: 1 Container: Each | 1556 |
|
$2.1569 / $4.8604 | Buy Now |
DISTI #
1085032
|
Farnell | OPTOCOUPLER, SMD, SCHIMITT TRIGGER RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 1556 |
|
$2.1595 / $5.1475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCNW2201-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW2201-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCNW2201-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2201-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW2211-300E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2201-300E vs HCNW2211-300E |
HCNW2201-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2201-300E vs HCNW2201-500E |
HCNW2201-500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2201-300E vs HCNW2201-500E |
HCNW2211 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, DIP-8 | Avago Technologies | HCNW2201-300E vs HCNW2211 |
SHD-4134-111 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Sensitron Semiconductors | HCNW2201-300E vs SHD-4134-111 |
HCNW2211-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2201-300E vs HCNW2211-300 |
HCNW2211-500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW2201-300E vs HCNW2211-500 |
HCNW2201-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, DIP-8 | Avago Technologies | HCNW2201-300E vs HCNW2201-000E |
HCNW2211-500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2201-300E vs HCNW2211-500E |
HCNW2211-000E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2201-300E vs HCNW2211-000E |