Part Details for HCNW2211-000E by Broadcom Limited
Overview of HCNW2211-000E by Broadcom Limited
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCNW2211-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0958
|
Newark | Optocoupler, Schmitt Trigger O/P, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:5Mbaud, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), Approval Bodies:Bs, Vde, Baud Rohs Compliant: Yes |Broadcom HCNW2211-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $6.3400 | Buy Now |
DISTI #
516-1615-5-ND
|
DigiKey | OPTOISO 5KV PUSH PULL 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2303 In Stock |
|
$2.1093 / $4.9100 | Buy Now |
DISTI #
HCNW2211-000E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNW2211-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.9040 / $2.2400 | Buy Now |
DISTI #
630-HCNW2211-000E
|
Mouser Electronics | High Speed Optocouplers 5MBd 1Ch 1.6mA RoHS: Compliant | 999 |
|
$2.1000 / $4.9100 | Buy Now |
DISTI #
HCNW2211-000E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNW2211-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.9040 / $2.2400 | Buy Now |
DISTI #
HCNW2211-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: gate, 3.75kV, 5Mbps, DIP8, 10kV/μs Min Qty: 1 | 37 |
|
$3.7900 / $5.6200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 11 | 1656 |
|
$5.4948 / $5.6153 | Buy Now |
DISTI #
HCNW2211-000E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W Tube (Alt: HCNW2211-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 2 Days | EBV - 1428 |
|
Buy Now | |
DISTI #
9995269
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4714 / $5.5662 | Buy Now |
DISTI #
9995269
|
Farnell | OPTOCOUPLER, SCHMITT TRIGGER O/P RoHS: Compliant Min Qty: 1806 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$2.2130 | Buy Now |
Part Details for HCNW2211-000E
HCNW2211-000E CAD Models
HCNW2211-000E Part Data Attributes:
|
HCNW2211-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW2211-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 1.6e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCNW2211-000E
This table gives cross-reference parts and alternative options found for HCNW2211-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2211-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW2211-300E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2211-000E vs HCNW2211-300E |
HCNW2201-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2211-000E vs HCNW2201-500E |
HCNW2201-500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2211-000E vs HCNW2201-500E |
HCNW2211 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, DIP-8 | Avago Technologies | HCNW2211-000E vs HCNW2211 |
SHD-4134-111 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Sensitron Semiconductors | HCNW2211-000E vs SHD-4134-111 |
HCNW2211-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2211-000E vs HCNW2211-300 |
HCNW2211-500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW2211-000E vs HCNW2211-500 |
HCNW2201-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, DIP-8 | Avago Technologies | HCNW2211-000E vs HCNW2201-000E |
HCNW2211-500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2211-000E vs HCNW2211-500E |
HCNW2211 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, DIP-8 | Broadcom Limited | HCNW2211-000E vs HCNW2211 |