Part Details for HCNW2211 by Broadcom Limited
Overview of HCNW2211 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCNW2211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1065-5-ND
|
DigiKey | OPTOISO 5KV PUSH PULL 8DIP Min Qty: 1260 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1460 | Buy Now |
DISTI #
HCNW2211
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNW2211) RoHS: Not Compliant Min Qty: 1302 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.7227 / $3.2032 | Buy Now |
DISTI #
630-HCNW2211
|
Mouser Electronics | High Speed Optocouplers 5MBd 1Ch 1.6mA RoHS: Not Compliant | 0 |
|
$3.0600 / $3.1400 | Order Now |
DISTI #
HCNW2211
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNW2211) RoHS: Not Compliant Min Qty: 1302 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.7227 / $3.2032 | Buy Now |
|
Chip1Cloud | Low Input Current Logic Gate Optocouplers | OPTOISO 5KV PUSH PULL 8DIP | 3000 |
|
RFQ | |
DISTI #
HCNW2211
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W Tube (Alt: HCNW2211) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for HCNW2211
HCNW2211 CAD Models
HCNW2211 Part Data Attributes:
|
HCNW2211
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW2211
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 1.6e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNW2211
This table gives cross-reference parts and alternative options found for HCNW2211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW2211-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2211 vs HCNW2211-300 |
HCNW2211-500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW2211 vs HCNW2211-500 |
HCNW2211-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2211 vs HCNW2211-300E |
HCNW2201 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, DIP-8 | Avago Technologies | HCNW2211 vs HCNW2201 |
HCNW2211-000E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2211 vs HCNW2211-000E |
HCNW2211-500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2211 vs HCNW2211-500E |
HCNW2211 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, DIP-8 | Avago Technologies | HCNW2211 vs HCNW2211 |
HCNW2201-500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2211 vs HCNW2201-500E |
HCNW2201 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, DIP-8 | Broadcom Limited | HCNW2211 vs HCNW2201 |
HCNW2201-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, DIP-8 | Avago Technologies | HCNW2211 vs HCNW2201-000E |