Part Details for HCNW2611 by Broadcom Limited
Overview of HCNW2611 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCNW2611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1082-5-ND
|
DigiKey | OPTOISO 5KV OPEN COLLECTOR 8DIP Min Qty: 1218 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2602 | Buy Now |
DISTI #
HCNW2611
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNW2611) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8206 / $3.3184 | Buy Now |
DISTI #
630-HCNW2611
|
Mouser Electronics | High Speed Optocouplers 10MBd 1Ch 5mA RoHS: Not Compliant | 0 |
|
$3.1200 / $3.2500 | Order Now |
|
Bristol Electronics | 347 |
|
RFQ | ||
DISTI #
HCNW2611
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNW2611) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8206 / $3.3184 | Buy Now |
DISTI #
HCNW2611
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNW2611) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8206 / $3.3184 | Buy Now |
DISTI #
HCNW2611
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W Tube (Alt: HCNW2611) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | High CMR, High Speed TTL Compatible Optocouplers | OPTOISO 5KV OPEN COLLECTOR 8DIP | 17000 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for HCNW2611
HCNW2611 CAD Models
HCNW2611 Part Data Attributes
|
HCNW2611
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW2611
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNW2611
This table gives cross-reference parts and alternative options found for HCNW2611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW2611-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8 | Avago Technologies | HCNW2611 vs HCNW2611-000E |
HCNW2611 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2611 vs HCNW2611 |