Part Details for HCPL-0454 by Futuretech Components
Results Overview of HCPL-0454 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0454 Information
HCPL-0454 by Futuretech Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77317-104-54LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 54 Positions ,2.54mm (0.100in) Pitch, | |
| 51940-454LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4DCP 24S 3DCP Vertical Receptacle. | |
| 10120045-400LF | Amphenol Communications Solutions | Rotaconnect® Rotatable Board-to-Board Connector, 4 position hermaphroditic rotatable board-to-board connector |