Part Details for HCPL-0501 by Futuretech Components
Results Overview of HCPL-0501 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0501 Information
HCPL-0501 by Futuretech Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 69305-016LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, 16 Position | |
| G800U305018Y8EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch U TYPE,3Pin,Full G/F,LCP,9.8mm*TAIL=3.2mm | |
| 54102-S0501LF | Amphenol Communications Solutions | BERGSTIK 0.100-REPLACMNT 77313-801-02LF |