Part Details for HCPL-0601-500E by Agilent Technologies Inc
Overview of HCPL-0601-500E by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-0601-500E
HCPL-0601-500E CAD Models
HCPL-0601-500E Part Data Attributes
|
HCPL-0601-500E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-0601-500E
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
Alternate Parts for HCPL-0601-500E
This table gives cross-reference parts and alternative options found for HCPL-0601-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0601-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL0601R1V Optoelectronics | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0601-500E vs HCPL0601R1V |
HCPL-0601#560 Optoelectronics | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Avago Technologies | HCPL-0601-500E vs HCPL-0601#560 |
HCPL-0601 Optoelectronics | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SO-8 | Fairchild Semiconductor Corporation | HCPL-0601-500E vs HCPL-0601 |
HCPL0601R1 Optoelectronics | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0601-500E vs HCPL0601R1 |