Part Details for HCPL-0723 by Broadcom Limited
Results Overview of HCPL-0723 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0723 Information
HCPL-0723 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 5962-0723001VXC | Texas Instruments | 3.3-V High Performance Rad-Tolerant Class V, Clock Synchronizer And Jitter Cleaner 52-CFP -55 to 125 |
Price & Stock for HCPL-0723
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-1109-5-ND
|
DigiKey | OPTOISOLTR 3.75KV PUSH PULL 8-SO Min Qty: 1 Lead time: 17 Weeks Container: Tube |
513 In Stock |
|
$5.7981 / $10.4100 | Buy Now |
|
DISTI #
HCPL-0723
|
Avnet Americas | - Rail/Tube (Alt: HCPL-0723) COO: Philippines (the) RoHS: Not Compliant Min Qty: 700 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$5.0634 / $5.1678 | Buy Now |
|
DISTI #
630-HCPL-0723
|
Mouser Electronics | High Speed Optocouplers 50MBd 1Ch 150mA RoHS: Not Compliant | 962 |
|
$5.2200 / $8.3300 | Buy Now |
|
DISTI #
HCPL-0723
|
EBV Elektronik | (Alt: HCPL-0723) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 500 |
|
Buy Now | |
|
|
LCSC | SOT-ALL-8 Logic Output Optoisolators | 10 |
|
$10.8029 / $13.3278 | Buy Now |
US Tariff Estimator: HCPL-0723 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL-0723
HCPL-0723 Part Data Attributes
|
|
HCPL-0723
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0723
Broadcom Limited
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | So-8 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Ul Recognized | |
| Configuration | Complex | |
| Isolation Voltage-Max | 3750 V | |
| JESD-609 Code | e0 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| On-State Current-Max | 0.01 A | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Response Time-Nom | 2.2e-8 Ns | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 6 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-0723
This table gives cross-reference parts and alternative options found for HCPL-0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCPL-0723-500 | Avago Technologies | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation | HCPL-0723 vs HCPL-0723-500 |
| HCPL-0723-500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation | HCPL-0723 vs HCPL-0723-500 |
| HCPL-0723 | Avago Technologies | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation | HCPL-0723 vs HCPL-0723 |
HCPL-0723 Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-0723 involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the traces to reduce noise and electromagnetic interference (EMI).
-
To ensure reliable operation of HCPL-0723 in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range.
-
Common failure modes of HCPL-0723 include overvoltage, overcurrent, and excessive temperature. These can be mitigated by using proper voltage regulation, current limiting, and thermal management, as well as following recommended operating conditions and handling procedures.
-
Yes, HCPL-0723 can be used in safety-critical applications, but it is essential to follow proper design and validation procedures to ensure the device meets the required safety standards and regulations. This includes performing thorough testing, validation, and certification, as well as following recommended design practices and guidelines.
-
To troubleshoot issues with HCPL-0723, start by verifying the input voltage and current, checking for proper PCB layout and thermal management, and ensuring that the device is operated within its specified parameters. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue, and consult the datasheet and application notes for guidance.