Part Details for HCPL-0731#500 by Broadcom Limited
Results Overview of HCPL-0731#500 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0731#500 Information
HCPL-0731#500 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-0731#500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-1017-2-ND
|
DigiKey | OPTOISOLTR 3.75KV 2CH DARL 8-SO Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9003 | Buy Now |
|
DISTI #
HCPL-0731#500
|
Avnet Americas | - Tape and Reel (Alt: HCPL-0731#500) COO: Philippines (the) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.1947 / $3.6852 | Buy Now |
|
DISTI #
630-HCPL-0731-500
|
Mouser Electronics | High Speed Optocouplers 100kBd 2Ch 0.5mA RoHS: Not Compliant | 0 |
|
$3.7300 / $7.4100 | Order Now |
|
DISTI #
HCPL-0731#500
|
EBV Elektronik | (Alt: HCPL-0731#500) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HCPL-0731#500 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL-0731#500
HCPL-0731#500 Part Data Attributes
|
|
HCPL-0731#500
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0731#500
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOP-8
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Ttl Compatible | |
| Configuration | Separate, 2 Channels | |
| Forward Current-Max | 0.02 A | |
| Isolation Voltage-Max | 3750 V | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 2 | |
| Number of Functions | 2 | |
| On-State Current-Max | 0.06 A | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Packing Method | Tr | |
| Shape | Rectangular | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | Yes |
Alternate Parts for HCPL-0731#500
This table gives cross-reference parts and alternative options found for HCPL-0731#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0731#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCPL-0731#560 | Avago Technologies | Check for Price | Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation | HCPL-0731#500 vs HCPL-0731#560 |
| HCPL-0731-560 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | HCPL-0731#500 vs HCPL-0731-560 |
| HCPL-0731-060 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | HCPL-0731#500 vs HCPL-0731-060 |
| HCPL-0731 | Fairchild Semiconductor Corporation | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | HCPL-0731#500 vs HCPL-0731 |
| HCPL-0731-560E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation | HCPL-0731#500 vs HCPL-0731-560E |
| HCPL-0731#060 | Avago Technologies | Check for Price | Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation | HCPL-0731#500 vs HCPL-0731#060 |
| HCPL-0731-500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation | HCPL-0731#500 vs HCPL-0731-500 |
| HCPL-0731#060 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation | HCPL-0731#500 vs HCPL-0731#060 |
HCPL-0731#500 Frequently Asked Questions (FAQ)
-
Broadcom recommends a PCB layout with a solid ground plane, minimal track length, and a 50Ω transmission line impedance to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its recommended operating temperature range.
-
The HCPL-0731#500 has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during assembly and testing to prevent damage to the device. A minimum of 2 kV human body model (HBM) and 200 V machine model (MM) ESD protection is recommended.
-
No, the HCPL-0731#500 is an isolation amplifier designed for use in isolated applications only. It is not suitable for non-isolated applications, as it may not provide the necessary electrical isolation and may compromise safety and reliability.
-
The recommended input voltage range for HCPL-0731#500 is 0 V to 2.5 V, with a maximum input voltage of 3.5 V. Exceeding this range may damage the device or affect its performance.