Part Details for HCPL-0810-500E by Avago Technologies
Overview of HCPL-0810-500E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HCPL-0810-500E
HCPL-0810-500E CAD Models
HCPL-0810-500E Part Data Attributes
|
HCPL-0810-500E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-0810-500E
Avago Technologies
LINE DRIVER, PDSO8, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HCPL-0810-500E
This table gives cross-reference parts and alternative options found for HCPL-0810-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0810-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0810-500 | Line Driver, 1 Func, 1 Driver, PDSO8, SO-8 | Agilent Technologies Inc | HCPL-0810-500E vs HCPL-0810-500 |
HCPL-0810 | Line Driver, 1 Func, 1 Driver, PDSO8, SO-8 | Broadcom Limited | HCPL-0810-500E vs HCPL-0810 |
HCPL-0810-000E | Line Driver, 1 Func, 1 Driver, PDSO8, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0810-500E vs HCPL-0810-000E |
HCPL-0810 | LINE DRIVER, PDSO8, SO-8 | Avago Technologies | HCPL-0810-500E vs HCPL-0810 |
HCPL-0810-500 | LINE DRIVER, PDSO8, SO-8 | Avago Technologies | HCPL-0810-500E vs HCPL-0810-500 |
HCPL-0810 | Line Driver, 1 Func, 1 Driver, PDSO8, SO-8 | Agilent Technologies Inc | HCPL-0810-500E vs HCPL-0810 |
HCPL-0810-500E | Line Driver, 1 Func, 1 Driver, PDSO8, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0810-500E vs HCPL-0810-500E |