Part Details for HCPL-314J by Hewlett Packard Co
Overview of HCPL-314J by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HCPL-314J
HCPL-314J CAD Models
HCPL-314J Part Data Attributes:
|
HCPL-314J
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-314J
Hewlett Packard Co
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | SO-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-314J
This table gives cross-reference parts and alternative options found for HCPL-314J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-314J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-314J | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-16 | Agilent Technologies Inc | HCPL-314J vs HCPL-314J |
HCPL-314J500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-16 | Agilent Technologies Inc | HCPL-314J vs HCPL-314J500 |
HCPL-314J500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-16 | Avago Technologies | HCPL-314J vs HCPL-314J500 |
HCPL-314J#500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SMALL OUTLINE, SO-16 | Hewlett Packard Co | HCPL-314J vs HCPL-314J#500 |
HCPL-314J | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-16 | Avago Technologies | HCPL-314J vs HCPL-314J |
HCPL-314J#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-16 | Agilent Technologies Inc | HCPL-314J vs HCPL-314J#500 |