Filter Your Search
1 - 10 of 19 results
|
HCPL-314J-000E
Avago Technologies
|
$1.8700 | Yes | Yes | Active | 25 mA | 800 mV | 2 | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 260 mW | 10 V | e3 | 100 °C | -40 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-16 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-314J-500E
Avago Technologies
|
$2.2237 | Yes | Yes | Active | 25 mA | 2 | 5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e3 | 100 °C | -40 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-16 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCPL-314J-000E
Broadcom Limited
|
$2.6088 | Yes | Active | 25 mA | 800 mV | 2 | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 260 mW | 10 V | e3 | 100 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOP-16 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-314J-500E
Broadcom Limited
|
$3.2896 | Yes | Active | 25 mA | 2 | 5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e3 | 100 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOP-16 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
HCPL-314J-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 30 V | 12 mA | 2 | YES | SURFACE MOUNT | 3.75 kV | 0.0003 ps | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 260 mW | 10 V | e3 | 100 °C | -40 °C | 2 | Tin (Sn) | AGILENT TECHNOLOGIES INC | LEAD FREE, SO-16 | unknown | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-314J-500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 12 mA | 800 mV | 2 | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 260 mW | 10 V | e0 | 100 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SO-16 | unknown | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL-314J
Agilent Technologies Inc
|
Check for Price | No | Transferred | 12 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e0 | 100 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SO-16 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||
|
HCPL-314J500
Avago Technologies
|
Check for Price | No | Active | 12 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | 100 °C | -40 °C | 2 | AVAGO TECHNOLOGIES INC | SO-16 | unknown | IC Outputs | ||||||||||||||
|
HCPL-314J
Broadcom Limited
|
Check for Price | No | Active | 12 mA | 800 mV | 2 | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 260 mW | 10 V | e0 | 100 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | SOP-16 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-314J
Avago Technologies
|
Check for Price | No | No | Active | 12 mA | 800 mV | 2 | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 260 mW | 10 V | e0 | 100 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | SOP-16 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |