Part Details for HCPL-3150#300 by Broadcom Limited
Results Overview of HCPL-3150#300 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-3150#300 Information
HCPL-3150#300 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-3150#300
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HCPL-3150#300-ND
|
DigiKey | OPTOISO 3.75KV 1CH GT DVR 8DIP Min Qty: 1400 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6243 | Buy Now |
|
DISTI #
HCPL-3150#300
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-3150#300) COO: Singapore RoHS: Not Compliant Min Qty: 1650 Package Multiple: 50 Container: Tube | 0 |
|
$2.0853 / $2.4055 | Buy Now |
|
DISTI #
630-HCPL-3150-300
|
Mouser Electronics | Logic Output Optocouplers 0.5A IGBT Gate Drive RoHS: Not Compliant | 0 |
|
$2.4900 / $2.5400 | Order Now |
|
DISTI #
HCPL-3150#300
|
EBV Elektronik | Optocoupler LogicOut PushPull DCIN 1CH 8Pin PDIP SMD Tube (Alt: HCPL-3150#300) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HCPL-3150#300 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL-3150#300
HCPL-3150#300 Part Data Attributes
|
|
HCPL-3150#300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-3150#300
Broadcom Limited
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | 0.300 Inch, Surface Mount, Dip-8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Additional Feature | Ul Recognized | |
| Configuration | Complex | |
| Forward Current-Max | 0.016 A | |
| Isolation Voltage-Max | 3750 V | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Supply Voltage-Min | 15 V | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-3150#300
This table gives cross-reference parts and alternative options found for HCPL-3150#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-3150#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCPL-3150#500 | Avago Technologies | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation | HCPL-3150#300 vs HCPL-3150#500 |
| HCPL-3150#500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation | HCPL-3150#300 vs HCPL-3150#500 |