Part Details for HCPL-4502-000E by Broadcom Limited
Results Overview of HCPL-4502-000E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-4502-000E Information
HCPL-4502-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PCM3000E | Texas Instruments | Stereo CODEC with line-out (S/W Control) 28-SSOP | |
| TPS2000EDBVR | Texas Instruments | 2-A loading, 2.7-V to 5.5-V, 70-mΩ USB power switch, active low, output discharge, reverse blocking 5-SOT-23 -40 to 125 | |
| PCM3000E/2K | Texas Instruments | Stereo CODEC with line-out (S/W Control) 28-SSOP |
Price & Stock for HCPL-4502-000E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31K7017
|
Newark | Optocoupler, Transistor, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:3.75Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:20V, Product Range:- Rohs Compliant: Yes |Broadcom HCPL-4502-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$1.0200 / $2.4800 | Buy Now |
|
DISTI #
516-1678-5-ND
|
DigiKey | OPTOISO 3.75KV 1CH TRANS 8-DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2064 In Stock |
|
$1.0360 / $2.4800 | Buy Now |
|
DISTI #
HCPL-4502-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-4502-000E) COO: Singapore RoHS: Compliant Min Qty: 4050 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9894 / $1.0098 | Buy Now |
|
DISTI #
630-HCPL-4502-000E
|
Mouser Electronics | High Speed Optocouplers 1MBd 1Ch 16mA RoHS: Compliant | 3403 |
|
$1.0200 / $2.4800 | Buy Now |
|
DISTI #
HCPL-4502-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, 3.75kV, DIP8, 15kV/μs Min Qty: 1 | 199 |
|
$1.5800 / $2.5100 | Buy Now |
|
DISTI #
HCPL-4502-000E
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor With Base DCOUT 8Pin PDIP Tube (Alt: HCPL-4502-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 1050 |
|
Buy Now |
US Tariff Estimator: HCPL-4502-000E by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL-4502-000E
HCPL-4502-000E Part Data Attributes
|
|
HCPL-4502-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4502-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.300 Inch, Rohs Compliant, Dip-8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Ttl Compatible, Ul Recognized | |
| Configuration | Single | |
| Forward Current-Max | 0.025 A | |
| Isolation Voltage-Max | 3750 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin |
HCPL-4502-000E Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-4502-000E involves keeping the input and output circuits separate, using a ground plane, and minimizing track lengths and widths to reduce electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its recommended temperature range (-40°C to 100°C), and consider using a heat sink or thermal management system to dissipate heat.
-
Common failure modes of HCPL-4502-000E include overvoltage, overcurrent, and electrostatic discharge (ESD). To mitigate these, use voltage regulators, current limiters, and ESD protection circuits, and follow proper handling and storage procedures.
-
Yes, HCPL-4502-000E can be used in high-frequency applications, but its bandwidth is limited to 10 MHz. Above this frequency, signal attenuation and distortion may occur. Use a signal conditioning circuit or a faster optocoupler if higher frequencies are required.
-
To ensure EMC, use a shielded enclosure, keep the optocoupler away from high-frequency sources, and use a common-mode choke or ferrite bead to filter out electromagnetic interference (EMI).