Part Details for HCPL-5301#100 by Broadcom Limited
Results Overview of HCPL-5301#100 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-5301#100 Information
HCPL-5301#100 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 76345-301-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 16 Positions, 2.54mm (0.100in) Pitch | |
| 66953-012LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 24 Position ,2.54mm (0.100in) Pitch | |
| 66953-017 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 34 Position ,2.54mm (0.100in) Pitch |
Price & Stock for HCPL-5301#100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HCPL-5301#100-ND
|
DigiKey | OPTOISOLTR 1.5KV OPEN COLL 8-DIP Min Qty: 29 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.2903 | Buy Now |
|
DISTI #
HCPL-5301#100
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN Single 8-Pin SMD DIP - Bulk (Alt: HCPL-5301#100) COO: Singapore RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
630-HCPL-5301-100
|
Mouser Electronics | Logic Output Optocouplers 450ns PWD 30%CTR Hermetically sealed RoHS: Compliant | 0 |
|
$119.4400 | Order Now |
US Tariff Estimator: HCPL-5301#100 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL-5301#100
HCPL-5301#100 Part Data Attributes
|
|
HCPL-5301#100
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-5301#100
Broadcom Limited
Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8541.40.80.00 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | High Reliability | |
| Configuration | Single | |
| Forward Current-Max | 0.025 A | |
| Isolation Voltage-Max | 1500 V | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| On-State Current-Max | 0.015 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Power Dissipation-Max | 0.1 W | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 30 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel Gold |
Alternate Parts for HCPL-5301#100
This table gives cross-reference parts and alternative options found for HCPL-5301#100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5301#100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCPL-5300#100 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation | HCPL-5301#100 vs HCPL-5300#100 |
HCPL-5301#100 Frequently Asked Questions (FAQ)
-
Broadcom recommends a PCB layout with a solid ground plane, minimal track length, and a 50-ohm transmission line for the output stage to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power consumption, use a heat sink, and ensure good thermal conductivity between the device and the PCB. Additionally, consider using a thermally conductive adhesive or thermal interface material to improve heat transfer.
-
The recommended input signal amplitude for HCPL-5301 is typically between 10 mV to 100 mV, and the frequency range is up to 10 MHz. However, the specific input signal requirements may vary depending on the application and should be verified with Broadcom's application notes or technical support.
-
Common issues with HCPL-5301 can be troubleshooted by checking the input signal quality, ensuring proper PCB layout and grounding, verifying the output stage termination, and checking for electromagnetic interference (EMI) or radio-frequency interference (RFI). Additionally, consult Broadcom's application notes and technical support for specific guidance on troubleshooting and debugging.
-
Yes, HCPL-5301 is compatible with lead-free soldering processes. However, it is recommended to follow the recommended soldering profile and temperature guidelines to ensure reliable operation and prevent damage to the device.