Part Details for HCPL-5430 by Broadcom Limited
Results Overview of HCPL-5430 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-5430 Information
HCPL-5430 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS5430DDAR | Texas Instruments | 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | |
| SNJ5430W | Texas Instruments | 8-Input Positive-NAND Gates 14-CFP -55 to 125 | |
| 5962-9754301Q2A | Texas Instruments | OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS 20-LCCC -55 to 125 |
Price & Stock for HCPL-5430
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-2720-5-ND
|
DigiKey | OPTOISO 1.5KV 2CH PUSH PULL 8DIP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
369 In Stock |
|
$132.5840 / $153.5100 | Buy Now |
|
DISTI #
HCPL-5430
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 2-CH 8-Pin CDIP - Bulk (Alt: HCPL-5430) COO: Singapore RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$120.8523 / $123.3441 | Buy Now |
|
DISTI #
630-HCPL-5430
|
Mouser Electronics | High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed RoHS: Compliant | 33 |
|
$126.4200 / $152.9700 | Buy Now |
|
DISTI #
HCPL-5430
|
EBV Elektronik | Optocoupler LogicOut Three State DCIN 2CH 8Pin CDIP (Alt: HCPL-5430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | EBV - 417 |
|
Buy Now |
US Tariff Estimator: HCPL-5430 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL-5430
HCPL-5430 Part Data Attributes
|
|
HCPL-5430
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-5430
Broadcom Limited
Logic IC Output Optocoupler, 2-Channel, 2-Element, 1500V Isolation, 40MBps
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8541.40.80.00 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Cmos Compatible, High Reliability | |
| Configuration | Separate, 2 Channels | |
| Data Rate-Nom | 40 Mbps | |
| Forward Current-Max | 0.01 A | |
| Isolation Voltage-Max | 1500 V | |
| JESD-609 Code | e4 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 2 | |
| Number of Functions | 2 | |
| On-State Current-Max | 0.025 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Power Dissipation-Max | 0.4 W | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Terminal Finish | Gold |
Alternate Parts for HCPL-5430
This table gives cross-reference parts and alternative options found for HCPL-5430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCPL-5430#200 | Avago Technologies | Check for Price | Logic IC Output Optocoupler, 2-Channel, 2-Element, 1500V Isolation, 40MBps | HCPL-5430 vs HCPL-5430#200 |
HCPL-5430 Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-5430 involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input traces. It's also recommended to use a 0.1uF capacitor between VCC and GND pins to filter out noise.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating temperature range (up to 100°C) and consider the derating of the device's current rating at higher temperatures. Additionally, ensure good thermal management, such as using a heat sink or thermal interface material, to keep the junction temperature within the recommended range.
-
The HCPL-5430 is a high-speed optocoupler, and it's recommended to use a signal conditioning circuit to ensure a clean and stable input signal. This can include using a voltage regulator to regulate the input voltage, adding a low-pass filter to remove noise, and using a Schmitt trigger to condition the input signal.
-
To troubleshoot issues with the HCPL-5430, start by verifying the input signal and power supply voltage. Check for proper PCB layout, ensure the device is operated within the recommended temperature range, and verify the output load is within the recommended range. If issues persist, consider using an oscilloscope to analyze the input and output signals.
-
Yes, the HCPL-5430 is suitable for high-voltage applications, but it's essential to ensure the device is used within its recommended voltage rating (up to 530V) and that the input and output circuits are properly isolated. Additionally, consider using a voltage multiplier or other protection circuitry to ensure the device operates safely and reliably.