Part Details for HCPL-5600#200 by Broadcom Limited
Results Overview of HCPL-5600#200 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-5600#200 Information
HCPL-5600#200 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 66956-008LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 16 Position ,2.54mm (0.100in) Pitch | |
| 10119110-560003LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 60 Positions, 2.54mm (0.100in) Pitch. | |
| HM2R01PA5600N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A with Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant |
Price & Stock for HCPL-5600#200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HCPL-5600#200-ND
|
DigiKey | OPTOISOLTR 1.5KV OPEN COLL 8-DIP Min Qty: 44 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$78.7577 | Buy Now |
|
DISTI #
HCPL-5600#200
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin CDIP - Bulk (Alt: HCPL-5600#200) COO: Singapore RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$76.3950 / $77.9702 | Buy Now |
|
DISTI #
630-HCPL-5600-200
|
Mouser Electronics | High Speed Optocouplers 10MBd 1CH 1500Vdc Hermetically sealed RoHS: Not Compliant | 0 |
|
$77.8000 / $78.5800 | Order Now |
|
DISTI #
HCPL-5600#200
|
EBV Elektronik | Optocoupler LogicOut Open Collector DCIN 1CH 8Pin CDIP (Alt: HCPL-5600#200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HCPL-5600#200 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL-5600#200
HCPL-5600#200 Part Data Attributes
|
|
HCPL-5600#200
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-5600#200
Broadcom Limited
Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation, 10MBps
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8541.40.80.00 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | High Reliability, Open Collector, Ttl Compatible | |
| Configuration | Single | |
| Data Rate-Nom | 10 Mbps | |
| Forward Current-Max | 0.02 A | |
| Hysteresis Ratio-Nom | 0.0125 | |
| Isolation Voltage-Max | 1500 V | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| On-State Current-Max | 0.025 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Power Dissipation-Max | 0.04 W | |
| Response Time-Nom | 3.5e-8 Ns | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5.5 V | |
| Surface Mount | Yes |
Alternate Parts for HCPL-5600#200
This table gives cross-reference parts and alternative options found for HCPL-5600#200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5600#200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9085501KPA | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation, 10MBps | HCPL-5600#200 vs 5962-9085501KPA |
| HCPL-5600#200 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation, 10MBps | HCPL-5600#200 vs HCPL-5600#200 |
| 5962-9085501KPC | Teledyne Micropac | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element | HCPL-5600#200 vs 5962-9085501KPC |
| HCPL-560K | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation, 10MBps | HCPL-5600#200 vs HCPL-560K |
| HCPL-5601#200 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation, 10MBps | HCPL-5600#200 vs HCPL-5601#200 |
| 5962-9085501HPA | Avago Technologies | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation, 10MBps | HCPL-5600#200 vs 5962-9085501HPA |
| 5962-9085501KPX | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation, 10MBps | HCPL-5600#200 vs 5962-9085501KPX |
| HCPL-560K#200 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation, 10MBps | HCPL-5600#200 vs HCPL-560K#200 |