Part Details for HCPL-5760#300 by Broadcom Limited
Results Overview of HCPL-5760#300 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-5760#300 Information
HCPL-5760#300 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G800LQ576018HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,2x20Pin,Gold Flash,LCP,6.0mm*2.5mm*3.0mm | |
| 85760-1101 | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Press-Fit. | |
| 10161576-001 | Amphenol Communications Solutions | The FCI Basics crimping hand tool is professionally designed for applications in the prototyping phase or small production quantities.The hand tool is designed for Amphenols Minitek® 2.00mm Crimp-to-Wire product.Click on the Product Drawing to see all information related to the product. |
Price & Stock for HCPL-5760#300
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HCPL-5760#300-ND
|
DigiKey | OPTOISOLTR 1.5KV 1CH DARL 8-SMD Min Qty: 28 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$123.0543 | Buy Now |
|
DISTI #
HCPL-5760#300
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin CDIP SMD - Bulk (Alt: HCPL-5760#300) COO: Singapore RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$119.3627 / $121.8238 | Buy Now |
|
DISTI #
630-HCPL-5760-300
|
Mouser Electronics | Logic Output Optocouplers AC/DC to Logic Hermetically sealed RoHS: Not Compliant | 0 |
|
$122.8700 | Order Now |
|
DISTI #
HCPL-5760#300
|
EBV Elektronik | Optocoupler ACDCIN 1CH Darlington With Base DCOUT 8Pin CDIP SMD (Alt: HCPL-5760#300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HCPL-5760#300 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL-5760#300
HCPL-5760#300 Part Data Attributes
|
|
HCPL-5760#300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-5760#300
Broadcom Limited
Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8541.40.80.00 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | High Reliability | |
| Configuration | Single | |
| Forward Current-Max | 0.015 A | |
| Isolation Voltage-Max | 1500 V | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| On-State Current-Max | 0.04 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Power Dissipation-Max | 0.065 W | |
| Response Time-Nom | 0.00001 Ns | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 20 V | |
| Surface Mount | Yes |
Alternate Parts for HCPL-5760#300
This table gives cross-reference parts and alternative options found for HCPL-5760#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5760#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8947701XA | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation | HCPL-5760#300 vs 5962-8947701XA |
HCPL-5760#300 Frequently Asked Questions (FAQ)
-
Broadcom recommends a PCB layout with a solid ground plane, minimal signal trace length, and a 50-ohm transmission line impedance to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
-
The maximum allowable voltage on the VCC pin of HCPL-5760#300 is 5.5V. Exceeding this voltage may damage the device.
-
Yes, HCPL-5760#300 is designed for galvanic isolation and can be used in systems that require electrical isolation between the input and output circuits.
-
To troubleshoot issues with HCPL-5760#300, check the input signal, power supply voltage, and output load conditions. Also, verify that the device is properly soldered and that there are no shorts or opens on the PCB. If the issue persists, consult the datasheet and application notes or contact Broadcom support for further assistance.