Part Details for HCPL-5761#200 by Broadcom Limited
Results Overview of HCPL-5761#200 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-5761#200 Information
HCPL-5761#200 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-5761#200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HCPL-5761#200-ND
|
DigiKey | OPTOISOLTR 1.5KV 1CH DARL 8-DIP Min Qty: 19 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.1353 | Buy Now |
|
DISTI #
HCPL-5761#200
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin CDIP - Bulk (Alt: HCPL-5761#200) COO: Singapore RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
630-HCPL-5761-200
|
Mouser Electronics | Logic Output Optocouplers AC/DC to Logic Hermetically sealed RoHS: Compliant | 0 |
|
$183.9800 | Order Now |
US Tariff Estimator: HCPL-5761#200 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL-5761#200
HCPL-5761#200 Part Data Attributes
|
|
HCPL-5761#200
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-5761#200
Broadcom Limited
Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8541.40.80.00 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | High Reliability | |
| Configuration | Single | |
| Forward Current-Max | 0.015 A | |
| Isolation Voltage-Max | 1500 V | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| On-State Current-Max | 0.04 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Power Dissipation-Max | 0.065 W | |
| Response Time-Nom | 0.00001 Ns | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 20 V | |
| Surface Mount | Yes |
Alternate Parts for HCPL-5761#200
This table gives cross-reference parts and alternative options found for HCPL-5761#200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5761#200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCPL-5761 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation | HCPL-5761#200 vs HCPL-5761 |
| 5962-8947701PX | Avago Technologies | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation | HCPL-5761#200 vs 5962-8947701PX |