Part Details for HCPL-5761#300 by Broadcom Limited
Results Overview of HCPL-5761#300 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-5761#300 Information
HCPL-5761#300 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 85761-1101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle,Straight, Press-Fit. | |
| 85761-1124LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle,Straight, Press-Fit. | |
| 85761-1122 | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle,Straight, Press-Fit. |
Price & Stock for HCPL-5761#300
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HCPL-5761#300-ND
|
DigiKey | OPTOISO 1.5KV 1CH DARL 8-DIP GW Min Qty: 19 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.2632 | Buy Now |
|
DISTI #
HCPL-5761#300
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin CDIP SMD - Bulk (Alt: HCPL-5761#300) COO: Singapore RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$182.3503 / $186.1101 | Buy Now |
|
DISTI #
630-HCPL-5761-300
|
Mouser Electronics | Logic Output Optocouplers AC/DC to Logic Hermetically sealed RoHS: Compliant | 0 |
|
$187.9900 / $220.8000 | Order Now |
|
DISTI #
HCPL-5761#300
|
EBV Elektronik | Optocoupler ACDCIN 1CH Darlington With Base DCOUT 8Pin CDIP SMD (Alt: HCPL-5761#300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HCPL-5761#300 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL-5761#300
HCPL-5761#300 Part Data Attributes
|
|
HCPL-5761#300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-5761#300
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 1500V Isolation, DIP-8
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8541.40.80.00 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | High Reliability | |
| Configuration | Single | |
| Forward Current-Max | 0.015 A | |
| Isolation Voltage-Max | 1500 V | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| On-State Current-Max | 0.04 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Power Dissipation-Max | 0.065 W | |
| Response Time-Nom | 0.00001 Ns | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 20 V | |
| Surface Mount | Yes |
Alternate Parts for HCPL-5761#300
This table gives cross-reference parts and alternative options found for HCPL-5761#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5761#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCPL-5761#300 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation | HCPL-5761#300 vs HCPL-5761#300 |
HCPL-5761#300 Frequently Asked Questions (FAQ)
-
Broadcom recommends a PCB layout with a solid ground plane, minimal track length, and a 50-ohm transmission line for the output stage to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its recommended operating temperature range.
-
The maximum allowable voltage on the VCC pin of HCPL-5761 is 5.5V. Exceeding this voltage may damage the device or affect its reliability.
-
Yes, HCPL-5761 is designed for galvanic isolation and can be used in applications requiring electrical isolation between the input and output stages, such as in industrial control systems, medical devices, and automotive systems.
-
The typical propagation delay of HCPL-5761 is around 10-15 ns, which is relatively low compared to other optocouplers, making it suitable for high-speed applications.