Converters
HCPL-7860#300
Description: OPTOCOUPLER MOD SIG-DELT 8SMD GW

Overview of HCPL-7860#300 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Healthcare Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7860EMSE#PBF Analog Devices Hi Eff Sw Surge Stopper
LTC7860EMSE#TRPBF Analog Devices Hi Eff Sw Surge Stopper
LTC7860MPMSE#TRPBF Analog Devices Hi Eff Sw Surge Stopper

CAD Models for HCPL-7860#300 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-7860#300 by Broadcom Limited

HCPL-7860#300
Broadcom Limited
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
Avago Technologies
Analog Input Voltage-Max
0.32 V
Analog Input Voltage-Min
-0.32 V
Conversion Time-Max
47 µs
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G8
Length
9.8 mm
Linearity Error-Max (EL)
0.0916%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
15
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.69 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
6.35 mm
Want to compare parts?
  1. HCPL-7860#300
    Broadcom Limited
    OPTOCOUPLER MOD SIG-DELT 8SMD GW
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-7860#300 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-7860#300 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HCPL-7860#300 would you like to use for your alert(s)?
  • Please alert me when HCPL-7860#300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-7860#300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-7860#300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-7860#300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-7860#300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-7860#300 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: