Part Details for HCPL-7860-000E by Broadcom Limited
Overview of HCPL-7860-000E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL-7860-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K7064
|
Newark | Optocoupler, Analog, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Ctr Min:-, Bandwidth:18Khz, Product Range:-, Amplifier Case Style:Dip, Common Mode Ratio:15000 Rohs Compliant: Yes |Broadcom HCPL-7860-000E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1773 |
|
$3.8700 / $6.9000 | Buy Now |
DISTI #
516-2605-5-ND
|
DigiKey | IC ISOLATED MODULE 12BIT 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1436 In Stock |
|
$3.4367 / $7.0900 | Buy Now |
DISTI #
HCPL-7860-000E
|
Avnet Americas | OptoCoupler 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-7860-000E) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.1144 / $3.6640 | Buy Now |
DISTI #
630-HCPL-7860-000E
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Isolated Modulator RoHS: Compliant | 1480 |
|
$3.4300 / $6.6300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 850 |
|
$4.9265 / $5.4739 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 850 |
|
$5.2800 / $5.7000 | Buy Now |
Part Details for HCPL-7860-000E
HCPL-7860-000E CAD Models
HCPL-7860-000E Part Data Attributes
|
HCPL-7860-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-7860-000E
Broadcom Limited
ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDIP8, ROHS COMPLIANT, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Analog Input Voltage-Max | 0.32 V | |
Analog Input Voltage-Min | -0.32 V | |
Conversion Time-Max | 47 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Linearity Error-Max (EL) | 0.0916% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 15 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |