Part Details for HCPL-7860-300E by Agilent Technologies Inc
Overview of HCPL-7860-300E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7860EMSE#PBF | Analog Devices | Hi Eff Sw Surge Stopper | |
LTC7860EMSE#TRPBF | Analog Devices | Hi Eff Sw Surge Stopper | |
LTC7860MPMSE#TRPBF | Analog Devices | Hi Eff Sw Surge Stopper |
Part Details for HCPL-7860-300E
HCPL-7860-300E CAD Models
HCPL-7860-300E Part Data Attributes
|
HCPL-7860-300E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-7860-300E
Agilent Technologies Inc
ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, LEAD FREE, SMT, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.32 V | |
Analog Input Voltage-Min | -0.32 V | |
Conversion Time-Max | 47 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
Length | 9.8 mm | |
Linearity Error-Max (EL) | 0.0916% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 15 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for HCPL-7860-300E
This table gives cross-reference parts and alternative options found for HCPL-7860-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7860-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7860#500 | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, SMT, 8 PIN | Agilent Technologies Inc | HCPL-7860-300E vs HCPL-7860#500 |
HCPL-7860-300E | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, ROHS COMPLIANT, SMT-8 | Broadcom Limited | HCPL-7860-300E vs HCPL-7860-300E |
HCPL-7860-300 | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, SMT-8 | Avago Technologies | HCPL-7860-300E vs HCPL-7860-300 |
HCPL-7860#300 | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, SOP-8 | Avago Technologies | HCPL-7860-300E vs HCPL-7860#300 |
HCPL-7860#300 | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, SMT, 8 PIN | Agilent Technologies Inc | HCPL-7860-300E vs HCPL-7860#300 |
HCPL-7860#300 | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, DIP-8 | Hewlett Packard Co | HCPL-7860-300E vs HCPL-7860#300 |
HCPL-7860-300E | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, SMT-8 | Avago Technologies | HCPL-7860-300E vs HCPL-7860-300E |
HCPL-7860-500 | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, SMT-8 | Avago Technologies | HCPL-7860-300E vs HCPL-7860-500 |