Datasheets
HCPL-7860-300E by:

1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, SMT-8

Part Details for HCPL-7860-300E by Avago Technologies

Overview of HCPL-7860-300E by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Healthcare Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for HCPL-7860-300E

HCPL-7860-300E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCPL-7860-300E Part Data Attributes

HCPL-7860-300E Avago Technologies
Buy Now Datasheet
Compare Parts:
HCPL-7860-300E Avago Technologies 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, SMT-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Avago Technologies
Analog Input Voltage-Max 0.32 V
Analog Input Voltage-Min -0.32 V
Conversion Time-Max 47 µs
Converter Type ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 9.8 mm
Linearity Error-Max (EL) 0.0916%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 15
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.69 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 6.35 mm

Alternate Parts for HCPL-7860-300E

This table gives cross-reference parts and alternative options found for HCPL-7860-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7860-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCPL-7860#300 ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, SMT, 8 PIN Agilent Technologies Inc HCPL-7860-300E vs HCPL-7860#300
HCPL-7860-500 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, SMT-8 Avago Technologies HCPL-7860-300E vs HCPL-7860-500
HCPL-7860-300 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, SMT-8 Avago Technologies HCPL-7860-300E vs HCPL-7860-300
HCPL-7860-500E 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, SMT-8 Avago Technologies HCPL-7860-300E vs HCPL-7860-500E
HCPL-7860-500 ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, SMT-8 Broadcom Limited HCPL-7860-300E vs HCPL-7860-500
HCPL-7860-500E ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, LEAD FREE, SMT, 8 PIN Agilent Technologies Inc HCPL-7860-300E vs HCPL-7860-500E
HCPL-7860#500 ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, DIP-8 Hewlett Packard Co HCPL-7860-300E vs HCPL-7860#500
HCPL-7860-300E ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, ROHS COMPLIANT, SMT-8 Broadcom Limited HCPL-7860-300E vs HCPL-7860-300E
HCPL-7860#500 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, SOP-8 Avago Technologies HCPL-7860-300E vs HCPL-7860#500
Part Number Description Manufacturer Compare
HCPL-7860-500E ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, LEAD FREE, SMT, 8 PIN Agilent Technologies Inc HCPL-7860-300E vs HCPL-7860-500E
HCPL-7860#500 ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, DIP-8 Hewlett Packard Co HCPL-7860-300E vs HCPL-7860#500
HCPL-7860#300 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, SOP-8 Avago Technologies HCPL-7860-300E vs HCPL-7860#300
HCPL-7860-300 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, SMT-8 Avago Technologies HCPL-7860-300E vs HCPL-7860-300
HCPL-7860-500 ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, SMT-8 Broadcom Limited HCPL-7860-300E vs HCPL-7860-500
HCPL-7860-500E 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, SMT-8 Avago Technologies HCPL-7860-300E vs HCPL-7860-500E
HCPL-7860#300 ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, SMT, 8 PIN Agilent Technologies Inc HCPL-7860-300E vs HCPL-7860#300
HCPL-7860-300E ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, ROHS COMPLIANT, SMT-8 Broadcom Limited HCPL-7860-300E vs HCPL-7860-300E
HCPL-7860#500 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, SOP-8 Avago Technologies HCPL-7860-300E vs HCPL-7860#500

HCPL-7860-300E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-7860-300E by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-7860-300E by Avago Technologies

  • Please alert me when HCPL-7860-300E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCPL-7860-300E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-7860-300E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCPL-7860-300E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-7860-300E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-7860-300E by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: