There are no models available for this part yet.
Overview of HCPL-7860-E by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7860EMSE#PBF | Analog Devices | Hi Eff Sw Surge Stopper | |
LTC7860EMSE#TRPBF | Analog Devices | Hi Eff Sw Surge Stopper | |
LTC7860MPMSE#TRPBF | Analog Devices | Hi Eff Sw Surge Stopper |
CAD Models for HCPL-7860-E by Agilent Technologies Inc
Part Data Attributes for HCPL-7860-E by Agilent Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
0.32 V
|
Analog Input Voltage-Min
|
-0.32 V
|
Conversion Time-Max
|
47 µs
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
9.8 mm
|
Linearity Error-Max (EL)
|
0.0916%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
15
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.7 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for HCPL-7860-E
This table gives cross-reference parts and alternative options found for HCPL-7860-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7860-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7860 | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDIP8, DIP-8 | Agilent Technologies Inc | HCPL-7860-E vs HCPL-7860 |
HCPL-7860 | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDIP8, DIP-8 | Hewlett Packard Co | HCPL-7860-E vs HCPL-7860 |
HCPL-7860-E | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDIP8, LEAD FREE, DIP-8 | Avago Technologies | HCPL-7860-E vs HCPL-7860-E |