Part Details for HCPL-M453 by Agilent Technologies Inc
Overview of HCPL-M453 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-M453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 1-channel, 2.5kv Isolation, So | 109 |
|
$3.8850 / $6.3000 | Buy Now |
Part Details for HCPL-M453
HCPL-M453 CAD Models
HCPL-M453 Part Data Attributes:
|
HCPL-M453
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-M453
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-5
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SO-5 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-M453
This table gives cross-reference parts and alternative options found for HCPL-M453. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-M453, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-M452#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, MO-155, SOP-5 | Broadcom Limited | HCPL-M453 vs HCPL-M452#500 |
HCPL-M453 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, MO-155, SOP-5 | Broadcom Limited | HCPL-M453 vs HCPL-M453 |
HCPL-M452 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-5 | Agilent Technologies Inc | HCPL-M453 vs HCPL-M452 |
HCPL-M452 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, MO-155, SOP-5 | Broadcom Limited | HCPL-M453 vs HCPL-M452 |
HCPL-M452 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, MO-155, SOP-5 | Avago Technologies | HCPL-M453 vs HCPL-M452 |
HCPL-M453 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, MO-155, SOP-5 | Avago Technologies | HCPL-M453 vs HCPL-M453 |
HCPL-M453-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, MO-155, SOP-5 | Avago Technologies | HCPL-M453 vs HCPL-M453-500E |
HCPL-M452 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-5 | Hewlett Packard Co | HCPL-M453 vs HCPL-M452 |
HCPL-M452-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, MO-155, SOP-5 | Broadcom Limited | HCPL-M453 vs HCPL-M452-500E |
HCPL-M452#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, MO-155, SOP-5 | Avago Technologies | HCPL-M453 vs HCPL-M452#500 |