Filter Your Search
1 - 10 of 11 results
|
HCPL-M453-000E
Broadcom Limited
|
$0.9573 | Yes | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 20 % | TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 1000 ns | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | BROADCOM INC | ROHS COMPLIANT, MO-155, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-M453-500E
Avago Technologies
|
$1.4433 | Yes | Yes | Active | 25 mA | 1 | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, MO-155, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCPL-M453-500E
Broadcom Limited
|
$1.8954 | Yes | Active | 25 mA | 1 | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | MO-155, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
HCPL-M453
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 20 % | TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 1000 ns | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | MO-155, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-M453
Agilent Technologies Inc
|
Check for Price | No | Transferred | 25 mA | 8 mA | 2.5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SO-5 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL-M453-000E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 20 % | TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 1000 ns | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, MO-155, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-M453#500
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 15 % | TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | MO-155, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-M453
Hewlett Packard Co
|
Check for Price | No | Transferred | 25 mA | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | SO-5 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL-M453#500
Broadcom Limited
|
Check for Price | No | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 15 % | TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | MO-155, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-M453
Broadcom Limited
|
Check for Price | No | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 20 % | TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 1000 ns | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | MO-155, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |