Part Details for HCPL-T250-500E by Agilent Technologies Inc
Overview of HCPL-T250-500E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-T250-500E
HCPL-T250-500E CAD Models
HCPL-T250-500E Part Data Attributes
|
HCPL-T250-500E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-T250-500E
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT PACLAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SURFACE MOUNT PACLAGE-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO |
Alternate Parts for HCPL-T250-500E
This table gives cross-reference parts and alternative options found for HCPL-T250-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-T250-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-T250#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-T250-500E vs HCPL-T250#500 |
HCPL-T250#300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-T250-500E vs HCPL-T250#300 |
HCPL-T250#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-T250-500E vs HCPL-T250#300 |
HCPL-T250#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-T250-500E vs HCPL-T250#560 |
HCPL-T250-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-T250-500E vs HCPL-T250-300E |
HCPL-T250-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-T250-500E vs HCPL-T250-300E |
HCPL-T250#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-T250-500E vs HCPL-T250#560 |
HCPL-T250300.500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation | Hewlett Packard Co | HCPL-T250-500E vs HCPL-T250300.500 |
HCPL-T250500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT PACLAGE-8 | Avago Technologies | HCPL-T250-500E vs HCPL-T250500 |
HCPL-T250-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-T250-500E vs HCPL-T250-500E |