Part Details for HCPL-T250-300E by Broadcom Limited
Overview of HCPL-T250-300E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-T250-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HCPL-T250-300E-ND
|
DigiKey | OPTOISO 3.75KV 1CH GT DVR 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1281 In Stock |
|
$1.0801 / $2.9300 | Buy Now |
DISTI #
HCPL-T250-300E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-T250-300E) RoHS: Compliant Min Qty: 3500 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9792 / $1.1520 | Buy Now |
DISTI #
630-HCPL-T250-300E
|
Mouser Electronics | Logic Output Optocouplers 1.5A IGBT Gate Drive RoHS: Compliant | 0 |
|
$1.0800 / $1.1000 | Order Now |
DISTI #
HCPL-T250-300E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-T250-300E) RoHS: Compliant Min Qty: 3500 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9792 / $1.1520 | Buy Now |
Part Details for HCPL-T250-300E
HCPL-T250-300E CAD Models
HCPL-T250-300E Part Data Attributes:
|
HCPL-T250-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-T250-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 15 V | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-T250-300E
This table gives cross-reference parts and alternative options found for HCPL-T250-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-T250-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-T250-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-T250-300E vs HCPL-T250-500E |
HCPL-T250300.500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation | Hewlett Packard Co | HCPL-T250-300E vs HCPL-T250300.500 |
HCPL-T250-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-T250-300E vs HCPL-T250-500E |
HCPL-T250#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-T250-300E vs HCPL-T250#500 |
HCPL-T250500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT PACLAGE-8 | Avago Technologies | HCPL-T250-300E vs HCPL-T250500 |
HCPL-T250#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-T250-300E vs HCPL-T250#300 |
HCPL-T250#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-T250-300E vs HCPL-T250#560 |
HCPL-T250#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-T250-300E vs HCPL-T250#500 |
HCPL-T250#360 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-T250-300E vs HCPL-T250#360 |
HCPL-T250300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT PACLAGE-8 | Agilent Technologies Inc | HCPL-T250-300E vs HCPL-T250300 |