Part Details for HCPL0501R2V by onsemi
Overview of HCPL0501R2V by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for HCPL0501R2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H5873
|
Newark | Optocoupler, Transistor, 2.5Kv, Soic-8, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:2.5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi HCPL0501R2V Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.4300 | Buy Now |
DISTI #
HCPL0501R2VCT-ND
|
DigiKey | OPTOCOUPLER SGL TRANS OUT 8-SOIC Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3560 In Stock |
|
$1.0923 / $2.9700 | Buy Now |
DISTI #
HCPL0501R2V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: HCPL0501R2V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$1.0560 / $1.2604 | Buy Now |
DISTI #
HCPL0501R2V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: HCPL0501R2V) RoHS: Compliant Min Qty: 685 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12500 Partner Stock |
|
$0.9052 / $1.0804 | Buy Now |
DISTI #
512-HCPL0501R2V
|
Mouser Electronics | High Speed Optocouplers HS Optocoupler 1Ch Transistor RoHS: Compliant | 1200 |
|
$1.0900 / $2.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
DISTI #
HCPL0501R2V
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R (Alt: HCPL0501R2V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 12500 |
|
$0.7300 | RFQ |
Part Details for HCPL0501R2V
HCPL0501R2V CAD Models
HCPL0501R2V Part Data Attributes
|
HCPL0501R2V
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL0501R2V
onsemi
8-Pin SOIC Single-Channel High Speed Transistor Output Optocoupler, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR OUTPUT | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL0501R2V
This table gives cross-reference parts and alternative options found for HCPL0501R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0501R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0501-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL0501R2V vs HCPL-0501-060E |
HCPL0501R1_NL | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | HCPL0501R2V vs HCPL0501R1_NL |
HCPL-0501#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 | Broadcom Limited | HCPL0501R2V vs HCPL-0501#560 |
HCPL0501R2 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL0501R2V vs HCPL0501R2 |
HCPL-0501560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL0501R2V vs HCPL-0501560E |
HCPL-0501#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 | Hewlett Packard Co | HCPL0501R2V vs HCPL-0501#500 |
HCPL-0501 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | Avago Technologies | HCPL0501R2V vs HCPL-0501 |
HCPL-0501#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | Avago Technologies | HCPL0501R2V vs HCPL-0501#560 |
HCPL0501R2 | 8-Pin SOIC Single-Channel High Speed Transistor Output Optocoupler, 2500-REEL | onsemi | HCPL0501R2V vs HCPL0501R2 |
HCPL0501 | 8-Pin SOIC Single-Channel High Speed Transistor Output Optocoupler, 3000-TUBE | onsemi | HCPL0501R2V vs HCPL0501 |