HCPL0700R2
Description: 8-PIn SOIC Single-Channel Low Current High Gain Split Darlington Output Optocoupler, 2500-REEL

Overview of HCPL0700R2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for HCPL0700R2 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 82C4956
Newark Darlington-Npn-Output Dc-Input Optocoupler,1-Channel,2.5Kv Isolation, so Rohs Compliant: Yes |Onsemi HCPL0700R2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.3500
  • 3,000 $1.2700
  • 6,000 $1.2000
  • 12,000 $1.0800
  • 18,000 $1.0400
  • 30,000 $1.0000
$1.0000 / $1.3500 Buy Now
DISTI # HCPL0700R2CT-ND
DigiKey OPTOCOUPLER SGL DARL OUT 8-SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1923
In Stock
  • 1 $2.8400
  • 10 $1.8790
  • 100 $1.3849
  • 500 $1.1902
  • 1,000 $1.1304
  • 2,500 $1.0569
  • 5,000 $1.0195
  • 7,500 $1.0008
$1.0008 / $2.8400 Buy Now
DISTI # HCPL0700R2
Avnet Americas Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: HCPL0700R2) RoHS: Compliant Min Qty: 725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 2500 Partner Stock
  • 725 $1.0212
  • 730 $0.9936
  • 1,500 $0.9660
  • 3,700 $0.9384
  • 7,300 $0.9108
  • 37,000 $0.8832
  • 73,000 $0.8556
$0.8556 / $1.0212 Buy Now
DISTI # HCPL0700R2
Avnet Americas Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: HCPL0700R2) RoHS: Compliant Min Qty: 313 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2500 Partner Stock
  • 313 $1.1846
  • 320 $1.1526
  • 630 $1.1206
  • 1,600 $1.0885
  • 3,200 $1.0565
  • 16,000 $1.0245
  • 32,000 $0.9925
$0.9925 / $1.1846 Buy Now
DISTI # HCPL0700R2
Avnet Americas Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: HCPL0700R2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel 2500 Factory Stock
  • 2,500 $1.1846
  • 5,000 $1.1526
  • 10,000 $1.1206
  • 15,000 $1.0885
  • 20,000 $1.0565
  • 25,000 $1.0245
  • 250,000 $0.9925
$0.9925 / $1.1846 Buy Now
DISTI # 512-HCPL0700R2
Mouser Electronics High Speed Optocouplers Hi Gain Optocoupler 1Ch LC Darlington RoHS: Compliant 364
  • 1 $2.8300
  • 10 $1.8800
  • 100 $1.3900
  • 500 $1.2000
  • 1,000 $1.1300
  • 2,500 $1.0000
$1.0000 / $2.8300 Buy Now
Future Electronics Eight Pin Surfacemount Hi Gain Split Darlington Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel 0
Reel
  • 2,500 $0.9800
$0.9800 Buy Now
Onlinecomponents.com 8-PIn SOIC Single-Channel Low Current High Gain Split Darlington Output Optocoupler 0
  • 625 $2.0810
  • 1,250 $1.2810
  • 1,875 $1.0140
  • 2,500 $0.9940
$0.9940 / $2.0810 Buy Now
Rochester Electronics Single-Channel Low Current High Gain Split Darlington Output Optocoupler RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $1.1700
  • 25 $1.1400
  • 100 $1.1000
  • 500 $1.0500
  • 1,000 $0.9922
$0.9922 / $1.1700 Buy Now
DISTI # HCPL0700R2
Avnet Silica Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC N T/R (Alt: HCPL0700R2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # HCPL0700R2
EBV Elektronik Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC N T/R (Alt: HCPL0700R2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 2500
RFQ

CAD Models for HCPL0700R2 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCPL0700R2 by onsemi

HCPL0700R2
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
SOIC-8
Manufacturer Package Code
751DZ
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
onsemi
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Current Transfer Ratio-Min
300%
Forward Current-Max
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
2500 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.06 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Surface Mount
YES
Terminal Finish
MATTE TIN
Want to compare parts?
  1. HCPL0700R2
    onsemi
    8-PIn SOIC Single-Channel Low Current High Gain Split Darlington Output Optocoupler, 2500-REEL
    VS

Related Parts for HCPL0700R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL0700R2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL0700R2 by onsemi

Select Manufacturer
Which Manufacturer of HCPL0700R2 would you like to use for your alert(s)?
  • Please alert me when HCPL0700R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL0700R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL0700R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL0700R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL0700R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL0700R2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: