Filter Your Search
1 - 7 of 7 results
|
HCPL0700R2
Fairchild Semiconductor Corporation
|
$0.9989 | Yes | Yes | Transferred | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOIC-8 | 8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||||
|
HCPL0700R2
onsemi
|
$1.2669 | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
HCPL-0700.R2
Fairchild Semiconductor Corporation
|
Check for Price | No | Active | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | unknown | IC Outputs | |||||||||||||||||||||||||||
|
HCPL-0700R2V
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED, CMOS COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 V | 70 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | unknown | IC Outputs | |||||||||||||||||||
|
HCPL0700R2V
onsemi
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 1 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 1 | ON SEMICONDUCTOR | SOIC-8 | M08E | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL0700R2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOIC-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||
|
HCPL-0700R2
Fairchild Semiconductor Corporation
|
Check for Price | Active | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 V | 70 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | unknown | IC Outputs |