There are no models available for this part yet.
Overview of HCPL2601SD by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HCPL2601SD by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps RoHS: Compliant |
|
|
RFQ |
CAD Models for HCPL2601SD by Fairchild Semiconductor Corporation
Part Data Attributes for HCPL2601SD by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
SURFACE MOUNT, DIP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
10 MBps
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
2500 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
4.5 V
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for HCPL2601SD
This table gives cross-reference parts and alternative options found for HCPL2601SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2601SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL2601SV | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM, 1000/BULK | Fairchild Semiconductor Corporation | HCPL2601SD vs HCPL2601SV |
Related Parts for HCPL2601SD
-
HCPL-2601SDOptocoupler
-
TMS320F28377SPTPSMicrocontrollers
-
C0402C102K5RACFixed Capacitors
-
IRF540FIPower Field-Effect Transistors
-
NCP1207ADR2Switching Regulator or Controllers
-
MUR1100ERLGRectifier Diodes
-
LT1797CS5Operational Amplifiers
-
RC1206FR-071M2LFixed Resistors
-
SI8462BB-B-IS1Other Analog ICs