Part Details for HCPL2601SV by Fairchild Semiconductor Corporation
Overview of HCPL2601SV by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL2601SV
HCPL2601SV CAD Models
HCPL2601SV Part Data Attributes
|
HCPL2601SV
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL2601SV
Fairchild Semiconductor Corporation
8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM, 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | SURFACE MOUNT, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL2601SV
This table gives cross-reference parts and alternative options found for HCPL2601SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2601SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL2601SD | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM, 1000/TAPE REEL | Fairchild Semiconductor Corporation | HCPL2601SV vs HCPL2601SD |