Part Details for HCR-2031-1A4 by Cristek Interconnects Inc
Overview of HCR-2031-1A4 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Part Details for HCR-2031-1A4
HCR-2031-1A4 CAD Models
HCR-2031-1A4 Part Data Attributes:
|
HCR-2031-1A4
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
HCR-2031-1A4
Cristek Interconnects Inc
D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
Alternate Parts for HCR-2031-1A4
This table gives cross-reference parts and alternative options found for HCR-2031-1A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCR-2031-1A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-P-31P0L2-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | HCR-2031-1A4 vs MCD-M1-P-31P0L2-18.0 |
RMDM-31PBRP-TL61A174 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | HCR-2031-1A4 vs RMDM-31PBRP-TL61A174 |
MFX031P-LB1 | D Microminiature Connector, 31 Contact(s), Male, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | HCR-2031-1A4 vs MFX031P-LB1 |
ML31N05 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal | Molex | HCR-2031-1A4 vs ML31N05 |
MCD-M1-L-31S0B7-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | HCR-2031-1A4 vs MCD-M1-L-31S0B7-18.0 |
CIM08-E08 | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | HCR-2031-1A4 vs CIM08-E08 |
MFX031P-LG2-1 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | HCR-2031-1A4 vs MFX031P-LG2-1 |
CPD031P-05G902 | D Microminiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | HCR-2031-1A4 vs CPD031P-05G902 |
MFX031P-LD3 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | HCR-2031-1A4 vs MFX031P-LD3 |
MCD-M1-B-31P8F6-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | HCR-2031-1A4 vs MCD-M1-B-31P8F6-18.0 |