| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR25X4120FTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | HCRG12FA4--412R vs SR25X4120FTLA |
| FWF25FY-4120-S | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | HCRG12FA4--412R vs FWF25FY-4120-S |
| RMEA2512FT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | HCRG12FA4--412R vs RMEA2512FT412R |
| MC2512-4120-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | HCRG12FA4--412R vs MC2512-4120-FB101Q |
| MC2512-4120-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | HCRG12FA4--412R vs MC2512-4120-FTQ |
| HASG12FVET4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | HCRG12FA4--412R vs HASG12FVET4120A |
| AS12FTE4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | HCRG12FA4--412R vs AS12FTE4120 |
| SR25X4120FTLW | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | HCRG12FA4--412R vs SR25X4120FTLW |
| ASG12FVET4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | HCRG12FA4--412R vs ASG12FVET4120A |
| MC2512-4120-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | HCRG12FA4--412R vs MC2512-4120-FT101 |
Part Details for HCRG12FA4--412R by Hitano Enterprise Corp
Results Overview of HCRG12FA4--412R by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCRG12FA4--412R Information
HCRG12FA4--412R by Hitano Enterprise Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: HCRG12FA4--412R by Hitano Enterprise Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCRG12FA4--412R Part Data Attributes
|
|
HCRG12FA4--412R
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
HCRG12FA4--412R
Hitano Enterprise Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Smt | |
| Package Width | 3.1 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for HCRG12FA4--412R
This table gives cross-reference parts and alternative options found for HCRG12FA4--412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCRG12FA4--412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.