| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMCA0204TC251K320.25%V | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1320ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | HCSRA0204CWCV1321 vs SMCA0204TC251K320.25%V |
| MFMM0204V1321CC | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1320ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | HCSRA0204CWCV1321 vs MFMM0204V1321CC |
| HCSRA0204CMCV1321 | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1320ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1406 | HCSRA0204CWCV1321 vs HCSRA0204CMCV1321 |
| SMCA0204TC251.32K0.25%V | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1320ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1406 | HCSRA0204CWCV1321 vs SMCA0204TC251.32K0.25%V |
Part Details for HCSRA0204CWCV1321 by Hitano Enterprise Corp
Results Overview of HCSRA0204CWCV1321 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCSRA0204CWCV1321 Information
HCSRA0204CWCV1321 by Hitano Enterprise Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: HCSRA0204CWCV1321 by Hitano Enterprise Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCSRA0204CWCV1321 Part Data Attributes
|
|
HCSRA0204CWCV1321
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
HCSRA0204CWCV1321
Hitano Enterprise Corp
Fixed Resistor, Thin Film, 0.25W, 1320ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1406
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.4 Mm | |
| Package Length | 3.5 Mm | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1320 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1406 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 200 V |
Alternate Parts for HCSRA0204CWCV1321
This table gives cross-reference parts and alternative options found for HCSRA0204CWCV1321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSRA0204CWCV1321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.