Part Details for HCTC-30-2.3 by Signal Transformer Inc
Results Overview of HCTC-30-2.3 by Signal Transformer Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCTC-30-2.3 Information
HCTC-30-2.3 by Signal Transformer Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for HCTC-30-2.3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2266-HCTC-30-2.3-595-ND
|
DigiKey | CMC 30MH 2.3A 2LN TH Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
614 In Stock |
|
$4.6500 / $5.0200 | Buy Now |
|
DISTI #
595-HCTC-30-2.3-ND
|
DigiKey | CMC 30MH 2.3A 2LN TH Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1125 / $7.0600 | Buy Now |
|
|
Onlinecomponents.com | Common Mode Chokes / Filters HIGH CURRENT TORROIDAL CHOKE COO: China RoHS: Compliant | 0 |
|
$4.5100 / $6.5800 | Buy Now |
|
DISTI #
000000000006185561
|
Sager | Common Mode Chokes / Filters HIGH CURRENT TORROIDAL CHOKE Min Qty: 252 | 0 |
|
$4.0600 / $4.1600 | Buy Now |