Part Details for HD34-24-31ST-059-RU by TE Connectivity
Results Overview of HD34-24-31ST-059-RU by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD34-24-31ST-059-RU Information
HD34-24-31ST-059-RU by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: HD34-24-31ST-059-RU by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HD34-24-31ST-059-RU Part Data Attributes
|
|
HD34-24-31ST-059-RU
TE Connectivity
Buy Now
|
Compare Parts:
HD34-24-31ST-059-RU
TE Connectivity
Circular Connector, 31 Contact(s), Aluminum Alloy, Female, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Body Breadth | 2 Inch | |
| Body Depth | 1.875 Inch | |
| Body Length | 3.318 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Circular Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mains Connector Rating | 13a | |
| Mixed Contacts | No | |
| Mounting Option 2 | W/Strain Relief | |
| Mounting Type | Panel | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 13 A | |
| Rated Voltage | 250 V | |
| Shell Material | Aluminum Alloy | |
| Total Number of Contacts | 31 |