Part Details for HD3SS212ZXHT by Texas Instruments
Results Overview of HD3SS212ZXHT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD3SS212ZXHT Information
HD3SS212ZXHT by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HD3SS212ZXHT | Texas Instruments | 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to-1 differential mux support AUX switching 48-NFBGA -40 to 105 |
Price & Stock for HD3SS212ZXHT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-HD3SS212ZXHTCT-ND
|
DigiKey | IC DISPLAYPORT INTERFACE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
248 In Stock |
|
$2.3989 / $4.5000 | Buy Now |
|
DISTI #
595-HD3SS212ZXHT
|
Mouser Electronics | Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- HD3SS212ZXHR RoHS: Compliant | 240 |
|
$2.4700 / $4.5800 | Buy Now |
|
|
Vyrian | Differential Multiplexer, 1 Func, 2 Channel, PBGA48 | 9556 |
|
RFQ |
US Tariff Estimator: HD3SS212ZXHT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HD3SS212ZXHT
HD3SS212ZXHT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD3SS212ZXHT Part Data Attributes
|
|
HD3SS212ZXHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS212ZXHT
Texas Instruments
Differential Multiplexer, 1 Func, 2 Channel, CMOS, PBGA48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Differential Multiplexer | |
| JESD-30 Code | S-PBGA-B48 | |
| JESD-609 Code | e1 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Normal Position | No | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Off-state Isolation-Nom | 22 Db | |
| On-state Resistance Match-Nom | 1.5 Ω | |
| On-state Resistance-Max (Ron) | 12 Ω | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA48,9X9,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 5 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 350 Ns | |
| Switch-on Time-Max | 350 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for HD3SS212ZXHT
This table gives cross-reference parts and alternative options found for HD3SS212ZXHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS212ZXHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD3SS212ZQET | Texas Instruments | Check for Price | Differential Multiplexer, 1 Func, 2 Channel, PBGA48 | HD3SS212ZXHT vs HD3SS212ZQET |