Part Details for HD74ACT86T by Hitachi Ltd
Overview of HD74ACT86T by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for HD74ACT86T
HD74ACT86T CAD Models
HD74ACT86T Part Data Attributes:
|
HD74ACT86T
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74ACT86T
Hitachi Ltd
XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74ACT86T
This table gives cross-reference parts and alternative options found for HD74ACT86T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ACT86T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ACT86T-EL | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | HD74ACT86T vs HD74ACT86T-EL |
74ACT86TTR | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | HD74ACT86T vs 74ACT86TTR |
SN74ACT86PWRE4 | Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | HD74ACT86T vs SN74ACT86PWRE4 |
MC74ACT86DT | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | onsemi | HD74ACT86T vs MC74ACT86DT |
MC74ACT86DTR2 | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | HD74ACT86T vs MC74ACT86DTR2 |
SN74ACT86PWRG4 | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | HD74ACT86T vs SN74ACT86PWRG4 |
SN74ACT86PW | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | HD74ACT86T vs SN74ACT86PW |
MC74ACT86DTR2G | Quad 2-Input Exclusive-OR Gate, TSSOP-14, 2500-REEL | onsemi | HD74ACT86T vs MC74ACT86DTR2G |
SN74ACT86PWR | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | HD74ACT86T vs SN74ACT86PWR |